Technical Document
Specifications
Number Of Contacts
12
Gender
Female
Contact Gender
Male
Current Rating
16A
Voltage Rating
500 V
Shell Size
14
Mounting Type
Flange Mount
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
UTG
Country of Origin
France
Stock information temporarily unavailable.
AED 61.37
AED 61.37 Each (ex VAT)
AED 64.44
AED 64.44 Each (inc. VAT)
Souriau Sunbank by Eaton, UTG 12 Way Flange Mount Connector Receptacle, Pin Contacts,Shell Size 14, Bayonet Coupling
1
AED 61.37
AED 61.37 Each (ex VAT)
AED 64.44
AED 64.44 Each (inc. VAT)
Souriau Sunbank by Eaton, UTG 12 Way Flange Mount Connector Receptacle, Pin Contacts,Shell Size 14, Bayonet Coupling
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 61.37 |
10 - 49 | AED 60.85 |
50 - 99 | AED 59.48 |
100+ | AED 54.86 |
Technical Document
Specifications
Number Of Contacts
12
Gender
Female
Contact Gender
Male
Current Rating
16A
Voltage Rating
500 V
Shell Size
14
Mounting Type
Flange Mount
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
UTG
Country of Origin
France