Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Souriau Sunbank by Eaton Circular Connector, 12 Contacts, Cable Mount, Socket, Male, IP65, UTG Series

RS Stock No.: 220-2949Brand: Souriau Sunbank by EatonManufacturers Part No.: UTG61412PNDistrelec Article No.: 14462438
brand-logo

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP65

Current Rating

13.0A

Series

UTG

Body Orientation

Straight

Shell Size

14

Housing Material

Thermoplastic

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

14462438

Country of Origin

France

Product details

Cable Shell

From Souriau, this UTG Metalok Bantam Series connector features a spring-loaded metal bayonet ring that ensures easy, reliable and durable mating attenuation.

Approvals

UL recognised component

Souriau Trim Trio Metalok & Shielded Bantams

Stock information temporarily unavailable.

AED 71.56

AED 71.56 Each (ex VAT)

AED 75.14

AED 75.14 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 12 Contacts, Cable Mount, Socket, Male, IP65, UTG Series

AED 71.56

AED 71.56 Each (ex VAT)

AED 75.14

AED 75.14 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 12 Contacts, Cable Mount, Socket, Male, IP65, UTG Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 71.56
10 - 49AED 64.36
50 - 99AED 60.80
100 - 249AED 53.92
250+AED 51.19

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP65

Current Rating

13.0A

Series

UTG

Body Orientation

Straight

Shell Size

14

Housing Material

Thermoplastic

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

14462438

Country of Origin

France

Product details

Cable Shell

From Souriau, this UTG Metalok Bantam Series connector features a spring-loaded metal bayonet ring that ensures easy, reliable and durable mating attenuation.

Approvals

UL recognised component

Souriau Trim Trio Metalok & Shielded Bantams