Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Souriau Male Crimp Circular Connector Contact, Contact Size 16

RS Stock No.: 851-0293Brand: SouriauManufacturers Part No.: RM16M23D28
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Brand

Souriau

Gender

Male

Contact Size

16

Termination Method

Crimp

Series

RM

For Use With

838 Connector, SMS Connector, UTO Connector, UTS Connector, VGE1 Connector

Current Rating

15A

Length

26.2mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Contact Resistance

≤3mΩ

Mounting Type

Cable Mount

Country of Origin

France

Product details

Souriau RM/RC Series

The RM/RC Series from Souriau. TRIM TRIO™ size 16 contacts are precision solid machined crimp snap-in pin and sockets for heavy duty top performance requirements.
Any TRIM TRIO™ size 16 contact can be used in any contact position in any connector in the TRIM TRIO™ size 16 interconnection system.

Made from high conductive copper alloy with gold or tin over nickel plate finish
Locking springs assure proper locking and alignment of contacts in the housing
Closed entry design on RC socket contact to prevent probe damage

Souriau RM/RC Series

Stock information temporarily unavailable.

P.O.A.

Souriau Male Crimp Circular Connector Contact, Contact Size 16

P.O.A.

Souriau Male Crimp Circular Connector Contact, Contact Size 16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Souriau

Gender

Male

Contact Size

16

Termination Method

Crimp

Series

RM

For Use With

838 Connector, SMS Connector, UTO Connector, UTS Connector, VGE1 Connector

Current Rating

15A

Length

26.2mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Contact Resistance

≤3mΩ

Mounting Type

Cable Mount

Country of Origin

France

Product details

Souriau RM/RC Series

The RM/RC Series from Souriau. TRIM TRIO™ size 16 contacts are precision solid machined crimp snap-in pin and sockets for heavy duty top performance requirements.
Any TRIM TRIO™ size 16 contact can be used in any contact position in any connector in the TRIM TRIO™ size 16 interconnection system.

Made from high conductive copper alloy with gold or tin over nickel plate finish
Locking springs assure proper locking and alignment of contacts in the housing
Closed entry design on RC socket contact to prevent probe damage

Souriau RM/RC Series