Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Souriau Male Cable Mount MIL Spec Circular Connector, 14 contacts

RS Stock No.: 225-1749Brand: Souriau Sunbank by EatonManufacturers Part No.: UTGS6PG1412PN

Technical Document

Specifications

Brand

Souriau

Number Of Contacts

14

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Shell Size

14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

Souriau Male Cable Mount MIL Spec Circular Connector, 14 contacts

P.O.A.

Souriau Male Cable Mount MIL Spec Circular Connector, 14 contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Souriau

Number Of Contacts

14

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Shell Size

14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Belgium