Southco, 379 x 48 x 31mm

RS Stock No.: 288-8593Brand: SouthcoManufacturers Part No.: 37-30-297-60-RS
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

Southco

Operating Tension

43lbf

Dimensions

379 x 48 x 31mm

Depth

31 mm

Length

379mm

Width

48mm

You may be interested in
Southco Stainless Steel Hasp & Staple, 78.6 x 17.9mm
AED 45.754Each (In a Pack of 2) (ex VAT)

P.O.A.

Southco, 379 x 48 x 31mm

P.O.A.

Southco, 379 x 48 x 31mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Southco Stainless Steel Hasp & Staple, 78.6 x 17.9mm
AED 45.754Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Southco

Operating Tension

43lbf

Dimensions

379 x 48 x 31mm

Depth

31 mm

Length

379mm

Width

48mm

You may be interested in
Southco Stainless Steel Hasp & Staple, 78.6 x 17.9mm
AED 45.754Each (In a Pack of 2) (ex VAT)