Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Southco Steel,Spring Loaded, 70 x 27.5 x 22.5mm

RS Stock No.: 340-2279Brand: SouthcoManufacturers Part No.: 91-512-07-RS
View all in Door Latches

Technical Document

Specifications

Brand

Southco

Material

Steel

Spring Loaded

Yes

Adjustable

Yes

Operating Tension

135kgf

Dimensions

70 x 27.5 x 22.5mm

Depth

22.5 mm

Length

70mm

Width

27.5mm

You may be interested in
ROCA Stainless Steel Toggle Latch, 125 x 40 x 22mm
AED 229.931 Pack of 2 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Southco Steel,Spring Loaded, 70 x 27.5 x 22.5mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Southco Steel,Spring Loaded, 70 x 27.5 x 22.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ROCA Stainless Steel Toggle Latch, 125 x 40 x 22mm
AED 229.931 Pack of 2 (ex VAT)

Technical Document

Specifications

Brand

Southco

Material

Steel

Spring Loaded

Yes

Adjustable

Yes

Operating Tension

135kgf

Dimensions

70 x 27.5 x 22.5mm

Depth

22.5 mm

Length

70mm

Width

27.5mm

You may be interested in
ROCA Stainless Steel Toggle Latch, 125 x 40 x 22mm
AED 229.931 Pack of 2 (ex VAT)