Technical Document
Specifications
Brand
SouthcoCatch Type
Grabber Catch
Material
ABS, PC
Dimensions
48.3 x 28.2mm
Catch Fixing Hole Distance
40.6mm
Strike Fixing Hole Distance
55.0mm
Length
48.3mm
Width
28.2mm
Fixing Hole Size
3.3mm
Actuation Type
Push to Close
Affixing Method
Screw
Country of Origin
United States
Product details
Grabber Door Catch - Side Mount
The catch is manufactured from fibre reinforced nylon, being durable and corrosion resistant
Can be screwed or riveted to door/frame
Mounts inside enclosure
Heavy duty keeper
Push to close, pull to open
Spring loaded over centre action
Available in three pull forces
AED 39.86
AED 39.86 Each (ex VAT)
AED 41.85
AED 41.85 Each (inc. VAT)
1
AED 39.86
AED 39.86 Each (ex VAT)
AED 41.85
AED 41.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 39.86 |
5 - 9 | AED 37.90 |
10 - 19 | AED 35.95 |
20+ | AED 33.48 |
Technical Document
Specifications
Brand
SouthcoCatch Type
Grabber Catch
Material
ABS, PC
Dimensions
48.3 x 28.2mm
Catch Fixing Hole Distance
40.6mm
Strike Fixing Hole Distance
55.0mm
Length
48.3mm
Width
28.2mm
Fixing Hole Size
3.3mm
Actuation Type
Push to Close
Affixing Method
Screw
Country of Origin
United States
Product details
Grabber Door Catch - Side Mount
The catch is manufactured from fibre reinforced nylon, being durable and corrosion resistant
Can be screwed or riveted to door/frame
Mounts inside enclosure
Heavy duty keeper
Push to close, pull to open
Spring loaded over centre action
Available in three pull forces