Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Southco Black Plastic Handle 17 mm Height, 35.8mm Width, 127.3mm Length

RS Stock No.: 268-2070Brand: SouthcoManufacturers Part No.: P2-51Distrelec Article No.: 30182132
brand-logo

Technical Document

Specifications

Brand

Southco

Material

Plastic

Length

127.3mm

Height

17 mm

Width

35.8mm

Colour

Black

Product details

One Piece Quick Fit

Quick fit, one piece, snap-in flush fitting
Low gloss black ABS plastic
Suitable for lifting and pulling applications
Type A suitable for a panel thickness between 1.0 - 1.4mm
Type B suitable for a panel thickness between 1.4 - 1.8mm

You may be interested in
Stock information temporarily unavailable.

AED 35.54

AED 35.54 Each (ex VAT)

AED 37.32

AED 37.32 Each (inc. VAT)

Southco Black Plastic Handle 17 mm Height, 35.8mm Width, 127.3mm Length

AED 35.54

AED 35.54 Each (ex VAT)

AED 37.32

AED 37.32 Each (inc. VAT)

Southco Black Plastic Handle 17 mm Height, 35.8mm Width, 127.3mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 35.54
5 - 9AED 34.81
10 - 19AED 33.76
20+AED 32.66
You may be interested in

Technical Document

Specifications

Brand

Southco

Material

Plastic

Length

127.3mm

Height

17 mm

Width

35.8mm

Colour

Black

Product details

One Piece Quick Fit

Quick fit, one piece, snap-in flush fitting
Low gloss black ABS plastic
Suitable for lifting and pulling applications
Type A suitable for a panel thickness between 1.0 - 1.4mm
Type B suitable for a panel thickness between 1.4 - 1.8mm

You may be interested in