Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spear & Jackson Polyester Tool Bag with Shoulder Strap 440mm x 200mm x 330mm

RS Stock No.: 783-9915Brand: Spear & JacksonManufacturers Part No.: TECHCASE
brand-logo
View all in Tool Bags

Technical Document

Specifications

Bag Type

Tool Bag

Material

Polyester

Length

440mm

Width

200mm

Height

330mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

Product details

Eclipse Technician Tool Case

Professional technician tool case designed to carry tools, technical equipment and documents. Made from 600 denier polyester for maximum strength and durability.

24 x Internal Compartments.
29 x Internal Loops.
6 x Protective Rubberised Feet.

You may be interested in
Stock information temporarily unavailable.

AED 577.82

AED 577.82 Each (ex VAT)

AED 606.71

AED 606.71 Each (inc. VAT)

Spear & Jackson Polyester Tool Bag with Shoulder Strap 440mm x 200mm x 330mm

AED 577.82

AED 577.82 Each (ex VAT)

AED 606.71

AED 606.71 Each (inc. VAT)

Spear & Jackson Polyester Tool Bag with Shoulder Strap 440mm x 200mm x 330mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bag Type

Tool Bag

Material

Polyester

Length

440mm

Width

200mm

Height

330mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

Product details

Eclipse Technician Tool Case

Professional technician tool case designed to carry tools, technical equipment and documents. Made from 600 denier polyester for maximum strength and durability.

24 x Internal Compartments.
29 x Internal Loops.
6 x Protective Rubberised Feet.

You may be interested in