Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, Grey Lid, 94 x 94 x 81mm

RS Stock No.: 223-196Brand: SpelsbergManufacturers Part No.: 11090301
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Polystyrene

External Length

94 mm

External Height

81 mm

External Width

94 mm

External Dimensions

94 x 94 x 81mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

TK PS

Country of Origin

Germany

Product details

Spelsberg TK-PS IP66 Enclosure without Metric Knockouts

The TK-PS series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.

Features and Benefits:

IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free

Approvals

cULus.

Standards

Stock information temporarily unavailable.

AED 66.20

AED 66.20 Each (ex VAT)

AED 69.51

AED 69.51 Each (inc. VAT)

Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, Grey Lid, 94 x 94 x 81mm

AED 66.20

AED 66.20 Each (ex VAT)

AED 69.51

AED 69.51 Each (inc. VAT)

Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, Grey Lid, 94 x 94 x 81mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Polystyrene

External Length

94 mm

External Height

81 mm

External Width

94 mm

External Dimensions

94 x 94 x 81mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

TK PS

Country of Origin

Germany

Product details

Spelsberg TK-PS IP66 Enclosure without Metric Knockouts

The TK-PS series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.

Features and Benefits:

IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free

Approvals

cULus.

Standards