Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spelsberg TK Series Grey Polystyrene Enclosure, IP66, Clear Lid, 65 x 50 x 35mm

RS Stock No.: 473-2111Brand: SpelsbergManufacturers Part No.: 13947501
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Polystyrene

External Length

65 mm

External Height

35 mm

External Width

50 mm

External Dimensions

65 x 50 x 35mm

IP Rating

IP66

Colour

Grey

Lid Colour

Clear

Shielded

No

Series

TK

Country of Origin

Germany

Product details

Spelsberg TK-PC IP66 Enclosure with Integral Cable Gland

Designed to house a wide range of electrical, electronic and pneumatic equipment
Smoke grey transparent or grey lids
Impact and flame resistant
Flammability rating: VDE 0471, UL94, 960 °C / V2
Operating temperature range -35 → +80 °C
With integral cable gland at one end
Wall mounting using through holes below lid fixing screws. Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket

These glass-fibre reinforced polycarbonate enclosures have light grey bases (RAL 7035), an IP66 rating and are resistant to most acids.

Hinge set, available separately, is supplied with drilling template, fixing screws and instructions and can be used for all enclosures in this range

Hinge Set

Stock information temporarily unavailable.

AED 78.02

AED 78.02 Each (ex VAT)

AED 81.92

AED 81.92 Each (inc. VAT)

Spelsberg TK Series Grey Polystyrene Enclosure, IP66, Clear Lid, 65 x 50 x 35mm

AED 78.02

AED 78.02 Each (ex VAT)

AED 81.92

AED 81.92 Each (inc. VAT)

Spelsberg TK Series Grey Polystyrene Enclosure, IP66, Clear Lid, 65 x 50 x 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Polystyrene

External Length

65 mm

External Height

35 mm

External Width

50 mm

External Dimensions

65 x 50 x 35mm

IP Rating

IP66

Colour

Grey

Lid Colour

Clear

Shielded

No

Series

TK

Country of Origin

Germany

Product details

Spelsberg TK-PC IP66 Enclosure with Integral Cable Gland

Designed to house a wide range of electrical, electronic and pneumatic equipment
Smoke grey transparent or grey lids
Impact and flame resistant
Flammability rating: VDE 0471, UL94, 960 °C / V2
Operating temperature range -35 → +80 °C
With integral cable gland at one end
Wall mounting using through holes below lid fixing screws. Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket

These glass-fibre reinforced polycarbonate enclosures have light grey bases (RAL 7035), an IP66 rating and are resistant to most acids.

Hinge set, available separately, is supplied with drilling template, fixing screws and instructions and can be used for all enclosures in this range

Hinge Set