Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spelsberg WK Series Grey Junction Box, IP54, 80 x 80 x 38mm

RS Stock No.: 102-945Brand: SpelsbergManufacturers Part No.: 402-907-01
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

80 x 80 x 38mm

Length

80mm

Width

80mm

Height

38mm

IP Rating

IP54

Colour

Grey

Number of Ways

7

Series

WK

Country of Origin

Germany

Product details

Junction boxes - WK Series, IP54

Extremely resistant to chemicals, oil and grease
Corrosion-proof cover screws
Temperature range -25 °C → +40 °C
Protection rating in accordance with IP54
Impact strength IK05
Terminal strips must be ordered separately

WK Series connection boxes can accommodate wiring cross sections of 2.5 mm² → 25 mm2. The cases are made from halogen-free duroplast and filament-tested up to 960 °C.

Approvals

VDE, ÖVE, CEBEC, NEMKO and DEMKO

You may be interested in
Stock information temporarily unavailable.

AED 152.00

AED 30.40 Each (In a Pack of 5) (ex VAT)

AED 159.60

AED 31.92 Each (In a Pack of 5) (inc. VAT)

Spelsberg WK Series Grey Junction Box, IP54, 80 x 80 x 38mm

AED 152.00

AED 30.40 Each (In a Pack of 5) (ex VAT)

AED 159.60

AED 31.92 Each (In a Pack of 5) (inc. VAT)

Spelsberg WK Series Grey Junction Box, IP54, 80 x 80 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Dimensions L x W x H

80 x 80 x 38mm

Length

80mm

Width

80mm

Height

38mm

IP Rating

IP54

Colour

Grey

Number of Ways

7

Series

WK

Country of Origin

Germany

Product details

Junction boxes - WK Series, IP54

Extremely resistant to chemicals, oil and grease
Corrosion-proof cover screws
Temperature range -25 °C → +40 °C
Protection rating in accordance with IP54
Impact strength IK05
Terminal strips must be ordered separately

WK Series connection boxes can accommodate wiring cross sections of 2.5 mm² → 25 mm2. The cases are made from halogen-free duroplast and filament-tested up to 960 °C.

Approvals

VDE, ÖVE, CEBEC, NEMKO and DEMKO

You may be interested in