Technical Document
Specifications
Brand
SpelsbergType
Flange
Length
266.2mm
For Use With
Small Distribution Boards
Width
79.9mm
Dimensions
79.9 x 266.2 x 40mm
Series
AK3
Country of Origin
Germany
Stock information temporarily unavailable.
AED 59.38
AED 59.38 Each (ex VAT)
AED 62.35
AED 62.35 Each (inc. VAT)
Spelsberg AK3 Series Flange for Use with Small Distribution Boards, 79.9 x 266.2 x 40mm
1
AED 59.38
AED 59.38 Each (ex VAT)
AED 62.35
AED 62.35 Each (inc. VAT)
Spelsberg AK3 Series Flange for Use with Small Distribution Boards, 79.9 x 266.2 x 40mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SpelsbergType
Flange
Length
266.2mm
For Use With
Small Distribution Boards
Width
79.9mm
Dimensions
79.9 x 266.2 x 40mm
Series
AK3
Country of Origin
Germany