Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gunther Spelsberg AK II Series Polystyrene Wall Box, IP65, 150 mm x 100 mm x 96mm

RS Stock No.: 367-0129Brand: SpelsbergManufacturers Part No.: 73540301
View all in Wall Boxes

Technical Document

Specifications

External Height

150 mm

External Width

100 mm

External Depth

96mm

Body Material

Polystyrene

IP Rating

IP65

Series

AK II

Country of Origin

Germany

You may be interested in
Spelsberg Consumer Unit Ake 03
AED 191.10Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Gunther Spelsberg AK II Series Polystyrene Wall Box, IP65, 150 mm x 100 mm x 96mm

P.O.A.

Gunther Spelsberg AK II Series Polystyrene Wall Box, IP65, 150 mm x 100 mm x 96mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Spelsberg Consumer Unit Ake 03
AED 191.10Each (ex VAT)

Technical Document

Specifications

External Height

150 mm

External Width

100 mm

External Depth

96mm

Body Material

Polystyrene

IP Rating

IP65

Series

AK II

Country of Origin

Germany

You may be interested in
Spelsberg Consumer Unit Ake 03
AED 191.10Each (ex VAT)