Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spelsberg Polystyrene Junction Box, IP65, 80 x 80 x 52mm

RS Stock No.: 266-2426Brand: SpelsbergManufacturers Part No.: 80240001
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

80 x 80 x 52mm

Dimensions (L x W x H)

80 x 80 x 52mm

Material

Polystyrene

Length

80mm

Width

80mm

Height

52mm

IP Rating

IP65

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 21.79

AED 21.79 Each (ex VAT)

AED 22.88

AED 22.88 Each (inc. VAT)

Spelsberg Polystyrene Junction Box, IP65, 80 x 80 x 52mm

AED 21.79

AED 21.79 Each (ex VAT)

AED 22.88

AED 22.88 Each (inc. VAT)

Spelsberg Polystyrene Junction Box, IP65, 80 x 80 x 52mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Dimensions L x W x H

80 x 80 x 52mm

Dimensions (L x W x H)

80 x 80 x 52mm

Material

Polystyrene

Length

80mm

Width

80mm

Height

52mm

IP Rating

IP65

Country of Origin

Germany

You may be interested in