Technical Document
Specifications
Brand
SpelsbergDimensions L x W x H
82 x 82 x 52mm
Material
Polystyrene
Length
82mm
Width
82mm
Height
52mm
IP Rating
IP54, IP65
Number of Terminals
0
Colour
Grey
Series
Abox m 025
Country of Origin
Germany
AED 36.80
AED 36.80 Each (ex VAT)
AED 38.64
AED 38.64 Each (inc. VAT)
Spelsberg Abox m 025 Series Grey Polystyrene Junction Box, IP54, IP65, 0 Terminals, 82 x 82 x 52mm
1
AED 36.80
AED 36.80 Each (ex VAT)
AED 38.64
AED 38.64 Each (inc. VAT)
Spelsberg Abox m 025 Series Grey Polystyrene Junction Box, IP54, IP65, 0 Terminals, 82 x 82 x 52mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SpelsbergDimensions L x W x H
82 x 82 x 52mm
Material
Polystyrene
Length
82mm
Width
82mm
Height
52mm
IP Rating
IP54, IP65
Number of Terminals
0
Colour
Grey
Series
Abox m 025
Country of Origin
Germany