Technical Document
Specifications
Brand
SpelsbergDimensions L x W x H
110 x 110 x 67mm
Material
Polystyrene
Length
110mm
Width
110mm
Height
67mm
IP Rating
IP65
Colour
Grey
Number of Ways
9
Series
Abox
Country of Origin
Germany
Product details
Spelsberg Junction Boxes
Introducing the range of VDE and IP protected junction boxes from Spelsberg. Made from high-quality materials guarantee increased impact protection (IK07) and flame resistance up to 650° C (VDE 0471/ EN 60695).
Features and Benefits:
• Box made from high-quality polystyrene, membranes out of TPE
• Operating temperature from -25 °C to +40 °C
• IP65 water resistance
• High impact resistance (IK07)
• Flame retardant up to 650° C (VDE 0471/ EN 60695)
• Finished in grey
Spelsberg junction boxes are available in a selection of sizes:
• 80mm x 80mm x 52mm - 365-9223
• 80mm x 80mm x 52mm [side mounting lungs] - 365-9239
• 93mm x 93mm x 55mm - 365-9245
• 110mm x 110mm x 67mm - 365-9267
• 140mm x 140mm x 79mm - 365-9273
• 180mm x 180mm x 91mm - 365-9289
• 250mm x 250mm x 115mm - 365-9295
Suitable terminals are:
Cable mount / 2.5 - 4mm² dia cable - 202-6745
Cable mount / 6mm² dia cable - 202-6751
Cable mount / 10mm² dia cable - 202-6767
Cable mount / 16mm² dia cable - 202-6773
Cable mount / 35mm² dia cable - 202-6789
Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Approvals & Certification:
• DIN EN 60670
• VDE 0606
• IP65 acc. to EN 60529 / DIN VDE 0470-1
• IK07
• Combustion Behaviour 650°C acc. VDE 0471/ EN 60695
• Combustion Behaviour HB acc. UL94
• OVE / SEV /DEMKO / SETI / NEMKO
FAQs:
Does this box come with terminal?
No, boxes do not come with terminals. Terminals are available separately.
What's included in the set?
Boxes are supplied complete with:
• lid screws
• instruction sheet
Approvals
VDE
AED 113.92
AED 56.959 Each (In a Pack of 2) (ex VAT)
AED 119.62
AED 59.807 Each (In a Pack of 2) (inc. VAT)
2
AED 113.92
AED 56.959 Each (In a Pack of 2) (ex VAT)
AED 119.62
AED 59.807 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 56.959 | AED 113.92 |
20 - 28 | AED 55.156 | AED 110.31 |
30+ | AED 54.23 | AED 108.46 |
Technical Document
Specifications
Brand
SpelsbergDimensions L x W x H
110 x 110 x 67mm
Material
Polystyrene
Length
110mm
Width
110mm
Height
67mm
IP Rating
IP65
Colour
Grey
Number of Ways
9
Series
Abox
Country of Origin
Germany
Product details
Spelsberg Junction Boxes
Introducing the range of VDE and IP protected junction boxes from Spelsberg. Made from high-quality materials guarantee increased impact protection (IK07) and flame resistance up to 650° C (VDE 0471/ EN 60695).
Features and Benefits:
• Box made from high-quality polystyrene, membranes out of TPE
• Operating temperature from -25 °C to +40 °C
• IP65 water resistance
• High impact resistance (IK07)
• Flame retardant up to 650° C (VDE 0471/ EN 60695)
• Finished in grey
Spelsberg junction boxes are available in a selection of sizes:
• 80mm x 80mm x 52mm - 365-9223
• 80mm x 80mm x 52mm [side mounting lungs] - 365-9239
• 93mm x 93mm x 55mm - 365-9245
• 110mm x 110mm x 67mm - 365-9267
• 140mm x 140mm x 79mm - 365-9273
• 180mm x 180mm x 91mm - 365-9289
• 250mm x 250mm x 115mm - 365-9295
Suitable terminals are:
Cable mount / 2.5 - 4mm² dia cable - 202-6745
Cable mount / 6mm² dia cable - 202-6751
Cable mount / 10mm² dia cable - 202-6767
Cable mount / 16mm² dia cable - 202-6773
Cable mount / 35mm² dia cable - 202-6789
Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Approvals & Certification:
• DIN EN 60670
• VDE 0606
• IP65 acc. to EN 60529 / DIN VDE 0470-1
• IK07
• Combustion Behaviour 650°C acc. VDE 0471/ EN 60695
• Combustion Behaviour HB acc. UL94
• OVE / SEV /DEMKO / SETI / NEMKO
FAQs:
Does this box come with terminal?
No, boxes do not come with terminals. Terminals are available separately.
What's included in the set?
Boxes are supplied complete with:
• lid screws
• instruction sheet
Approvals
VDE