Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spelsberg Abox Series Polycarbonate Junction Box, IP65, 80 x 80 x 52mm

RS Stock No.: 616-1369Brand: SpelsbergManufacturers Part No.: 89590301
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

80 x 80 x 52mm

Material

Polycarbonate

Length

80mm

Width

80mm

Height

52mm

IP Rating

IP65

Number of Ways

8

Series

Abox

Product details

Polystyrene Junction Box with Flat lid

High Impact halogen free Polystyrene
IP65 degree of protection (can be maintained using the appropriate gland)
Flat lid allowing components to be mounted easily
Polystyrene material was tested according to the DIN Norm DIN EN 60695 (VDE0471) / UL 94

You may be interested in
Stock information temporarily unavailable.

AED 190.55

AED 190.55 1 Lot of 3 (ex VAT)

AED 200.08

AED 200.08 1 Lot of 3 (inc. VAT)

Spelsberg Abox Series Polycarbonate Junction Box, IP65, 80 x 80 x 52mm

AED 190.55

AED 190.55 1 Lot of 3 (ex VAT)

AED 200.08

AED 200.08 1 Lot of 3 (inc. VAT)

Spelsberg Abox Series Polycarbonate Junction Box, IP65, 80 x 80 x 52mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 190.55
10 - 14AED 180.66
15+AED 175.05
You may be interested in

Technical Document

Specifications

Dimensions L x W x H

80 x 80 x 52mm

Material

Polycarbonate

Length

80mm

Width

80mm

Height

52mm

IP Rating

IP65

Number of Ways

8

Series

Abox

Product details

Polystyrene Junction Box with Flat lid

High Impact halogen free Polystyrene
IP65 degree of protection (can be maintained using the appropriate gland)
Flat lid allowing components to be mounted easily
Polystyrene material was tested according to the DIN Norm DIN EN 60695 (VDE0471) / UL 94

You may be interested in