Spirax Sarco 14 bar Iron Thermostatic Steam Trap, 1 in BSP Female

RS Stock No.: 365-6426Brand: Spirax SarcoManufacturers Part No.: 1458800
brand-logo
View all in Steam Traps

Technical Document

Specifications

Trap Type

Thermostatic

Connection

1 in BSP Female

Orientation

Vertical

Maximum Working Pressure

14 bar

Maximum Temperature

+240°C

Body Material

Iron

Gasket Material

Graphite

Connection Gender

Female

Connection Size

1in

Thread Standard or Connection Type

BSP

Product details

Ball Float Steam Trap FT14

Stainless steel internals that can tolerate corrosive condensate
Integral automatic air venting facility
Compact and lightweight reducing installation costs
Immediate discharge with clean tight shut-off
No back-up of condensate ensures maximum plant effieciency
Robust construction to guarantee long life against waterhammer and vibration
Large discharge capacity in relation to size

Iron Steam Traps

All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;

Stock information temporarily unavailable.

AED 3,704.92

AED 3,704.92 Each (ex VAT)

AED 3,890.17

AED 3,890.17 Each (inc. VAT)

Spirax Sarco 14 bar Iron Thermostatic Steam Trap, 1 in BSP Female

AED 3,704.92

AED 3,704.92 Each (ex VAT)

AED 3,890.17

AED 3,890.17 Each (inc. VAT)

Spirax Sarco 14 bar Iron Thermostatic Steam Trap, 1 in BSP Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Trap Type

Thermostatic

Connection

1 in BSP Female

Orientation

Vertical

Maximum Working Pressure

14 bar

Maximum Temperature

+240°C

Body Material

Iron

Gasket Material

Graphite

Connection Gender

Female

Connection Size

1in

Thread Standard or Connection Type

BSP

Product details

Ball Float Steam Trap FT14

Stainless steel internals that can tolerate corrosive condensate
Integral automatic air venting facility
Compact and lightweight reducing installation costs
Immediate discharge with clean tight shut-off
No back-up of condensate ensures maximum plant effieciency
Robust construction to guarantee long life against waterhammer and vibration
Large discharge capacity in relation to size

Iron Steam Traps

All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;