Technical Document
Specifications
Brand
Spirax SarcoFemale Connection
1/2 in BSPP
Male Connection
1/4 in BSP
Body Material
Copper Alloy
Height
105mm
Maximum Working Pressure
10 bar
Female Thread Size
1/2in
Male Thread Size
1/4in
Thread Standard
BSP
Product details
Spirax Sarco Automatic Air Vent AE30A Air Eliminator
Air eliminators AE30 and AE30A have been specifically designed for the removal of air and other non-condensible gases from industrial and commercial hot and chilled water systems. This then improves the circulation of the pressurized liquids. Typical areas where this can be applied are, suction lines to pumps, water storage tanks, mixing tanks and cold water lines. The AE30A has a checkvalve in the outlet orifice.
Features and Benefits:
Materials of construction comply with the requirements of the Water Research Centre (WRc) and M&E3
Reliable, leak free operation
AE30A has inbuilt check valve
Compact body design
One valve covers all operating conditions making selection and replacement simple
Simple lever and float operation
Typical Application:
Air vents can be used on both hot and cold liquid services. Typical applications are cold water lines, suction lines to pumps, mixing tanks, condensate return lines, cooling water lines on air compressors, and water storage tanks.
AED 1,720.74
AED 1,720.74 Each (ex VAT)
AED 1,806.78
AED 1,806.78 Each (inc. VAT)
1
AED 1,720.74
AED 1,720.74 Each (ex VAT)
AED 1,806.78
AED 1,806.78 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Spirax SarcoFemale Connection
1/2 in BSPP
Male Connection
1/4 in BSP
Body Material
Copper Alloy
Height
105mm
Maximum Working Pressure
10 bar
Female Thread Size
1/2in
Male Thread Size
1/4in
Thread Standard
BSP
Product details
Spirax Sarco Automatic Air Vent AE30A Air Eliminator
Air eliminators AE30 and AE30A have been specifically designed for the removal of air and other non-condensible gases from industrial and commercial hot and chilled water systems. This then improves the circulation of the pressurized liquids. Typical areas where this can be applied are, suction lines to pumps, water storage tanks, mixing tanks and cold water lines. The AE30A has a checkvalve in the outlet orifice.
Features and Benefits:
Materials of construction comply with the requirements of the Water Research Centre (WRc) and M&E3
Reliable, leak free operation
AE30A has inbuilt check valve
Compact body design
One valve covers all operating conditions making selection and replacement simple
Simple lever and float operation
Typical Application:
Air vents can be used on both hot and cold liquid services. Typical applications are cold water lines, suction lines to pumps, mixing tanks, condensate return lines, cooling water lines on air compressors, and water storage tanks.