Technical Document
Specifications
Brand
Spirax SarcoType
Single
Body Material
Bronze
Maximum Working Pressure
14 bar
Thread Size
1/2in
Thread Standard
BSPP
Product details
Lift Check Valves LCV1
The LCV1 series bronze lift check valve by Spirax Sarco is designed to prevent reverse flow.
Prevents reverse flow
Reduces water-hammer damage from hydraulic pressure surges
Installed in horizontal lines
AED 349.48
AED 349.48 Each (ex VAT)
AED 366.95
AED 366.95 Each (inc. VAT)
1
AED 349.48
AED 349.48 Each (ex VAT)
AED 366.95
AED 366.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 349.48 |
5 - 9 | AED 338.97 |
10+ | AED 328.88 |
Technical Document
Specifications
Brand
Spirax SarcoType
Single
Body Material
Bronze
Maximum Working Pressure
14 bar
Thread Size
1/2in
Thread Standard
BSPP
Product details
Lift Check Valves LCV1
The LCV1 series bronze lift check valve by Spirax Sarco is designed to prevent reverse flow.
Prevents reverse flow
Reduces water-hammer damage from hydraulic pressure surges
Installed in horizontal lines