Spirax Sarco Pressure Reducing Valve, 3/4 in BSP Female

RS Stock No.: 365-6808Brand: Spirax SarcoManufacturers Part No.: 4700200
brand-logo
View all in Pressure Reducing Valves

Technical Document

Specifications

Connection

3/4 in BSP Female

Body Material

SG Iron

Connection Gender

Female

Connection Size

3/4in

Thread Standard or Connection Type

BSP

Product details

Pressure Reducing Valve, DP27

The DP27 series of Spirax Sarco pressure reducing valves are capable of controlling downstream pressure regardless of the load variations or the upstream pressure. Suitable for process type applications as they are versatile and compact, and an economical solution to pressure reduction issues.
The DP series can be applied in many industries such as; steam, air and industrial gases.

One control spring for 0.2 to 17 bar
Self-acting, no need for electrical supplies
Easy to retrofit
Fatigue tested diaphragm
Easily replaceable pilot filter
Easily serviceable

You may be interested in
Stock information temporarily unavailable.

AED 10,484.30

AED 10,484.30 Each (ex VAT)

AED 11,008.52

AED 11,008.52 Each (inc. VAT)

Spirax Sarco Pressure Reducing Valve, 3/4 in BSP Female

AED 10,484.30

AED 10,484.30 Each (ex VAT)

AED 11,008.52

AED 11,008.52 Each (inc. VAT)

Spirax Sarco Pressure Reducing Valve, 3/4 in BSP Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connection

3/4 in BSP Female

Body Material

SG Iron

Connection Gender

Female

Connection Size

3/4in

Thread Standard or Connection Type

BSP

Product details

Pressure Reducing Valve, DP27

The DP27 series of Spirax Sarco pressure reducing valves are capable of controlling downstream pressure regardless of the load variations or the upstream pressure. Suitable for process type applications as they are versatile and compact, and an economical solution to pressure reduction issues.
The DP series can be applied in many industries such as; steam, air and industrial gases.

One control spring for 0.2 to 17 bar
Self-acting, no need for electrical supplies
Easy to retrofit
Fatigue tested diaphragm
Easily replaceable pilot filter
Easily serviceable

You may be interested in