Technical Document
Specifications
Brand
Spirax SarcoTrap Type
Inverted Bucket
Connection
1/2 in BSP Female
Orientation
Vertical
Maximum Working Pressure
8.5 bar
Maximum Temperature
+300°C
Body Material
Iron
Gasket Material
Graphite
Connection Gender
Female
Connection Size
1/2in
Thread Standard or Connection Type
BSP
Product details
Inverted Bucket Steam Trap HM Series
In-line connections screwed BSP
Simple and robust mechanism for long life
Suitable for superheat conditions when fitted with inlet check valve
Choice of valve mechanisms to match precise condensate load and pressure differentials
Deep water seal to protect against the possibility of steam loss
Inbuilt strainer
Maximum operating temperature 300°C
Iron Steam Traps
All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;
AED 2,432.32
AED 2,432.32 Each (ex VAT)
AED 2,553.94
AED 2,553.94 Each (inc. VAT)
1
AED 2,432.32
AED 2,432.32 Each (ex VAT)
AED 2,553.94
AED 2,553.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Spirax SarcoTrap Type
Inverted Bucket
Connection
1/2 in BSP Female
Orientation
Vertical
Maximum Working Pressure
8.5 bar
Maximum Temperature
+300°C
Body Material
Iron
Gasket Material
Graphite
Connection Gender
Female
Connection Size
1/2in
Thread Standard or Connection Type
BSP
Product details
Inverted Bucket Steam Trap HM Series
In-line connections screwed BSP
Simple and robust mechanism for long life
Suitable for superheat conditions when fitted with inlet check valve
Choice of valve mechanisms to match precise condensate load and pressure differentials
Deep water seal to protect against the possibility of steam loss
Inbuilt strainer
Maximum operating temperature 300°C
Iron Steam Traps
All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;