Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spirax Sarco 42 bar Stainless Steel Thermodynamic Steam Trap, 1/2 in BSP Female

RS Stock No.: 365-6280Brand: Spirax SarcoManufacturers Part No.: 687900
brand-logo
View all in Steam Traps

Technical Document

Specifications

Trap Type

Thermodynamic

Connection

1/2 in BSP Female

Orientation

Horizontal

Maximum Working Pressure

42 bar

Maximum Temperature

+400°C

Body Material

Stainless Steel

Gasket Material

Stainless Steel

Connection Gender

Female

Connection Size

1/2in

Thread Standard or Connection Type

BSP

Product details

Thermodynamic Steam Traps. TD42L and TD42H

TD42L designed for relatively small condensate loads and ideal for mains drainage applications. TD42H is ideal for process type loads
Screwed BSP with in-built strainer
Compact and lightweight, reducing installation costs
Positive discharge with clean tight shut-off. No back-up of condensate ensures maximum plant efficiency
Robust construction to guarantee long life against superheat, water-hammer, freezing and vibration
Can be installed in both horizontal and vertical positions reducing installation problems

Stock information temporarily unavailable.

AED 1,670.61

AED 1,670.61 Each (ex VAT)

AED 1,754.14

AED 1,754.14 Each (inc. VAT)

Spirax Sarco 42 bar Stainless Steel Thermodynamic Steam Trap, 1/2 in BSP Female

AED 1,670.61

AED 1,670.61 Each (ex VAT)

AED 1,754.14

AED 1,754.14 Each (inc. VAT)

Spirax Sarco 42 bar Stainless Steel Thermodynamic Steam Trap, 1/2 in BSP Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Trap Type

Thermodynamic

Connection

1/2 in BSP Female

Orientation

Horizontal

Maximum Working Pressure

42 bar

Maximum Temperature

+400°C

Body Material

Stainless Steel

Gasket Material

Stainless Steel

Connection Gender

Female

Connection Size

1/2in

Thread Standard or Connection Type

BSP

Product details

Thermodynamic Steam Traps. TD42L and TD42H

TD42L designed for relatively small condensate loads and ideal for mains drainage applications. TD42H is ideal for process type loads
Screwed BSP with in-built strainer
Compact and lightweight, reducing installation costs
Positive discharge with clean tight shut-off. No back-up of condensate ensures maximum plant efficiency
Robust construction to guarantee long life against superheat, water-hammer, freezing and vibration
Can be installed in both horizontal and vertical positions reducing installation problems