Technical Document
Specifications
Brand
SpontexCloth Material
Polyamide, Polyester
Application
Cleaning
Cloth Features
Microfiber Reusable
Colour
Green
Trade Name
Spontex
Range
MF Pro
Package Type
Pack
Number of Wipes per Pack
5
Wiper Size
380 x 400mm
Repeat/Single Use
Repeat Use
Country of Origin
China
AED 35.79
AED 7.158 Each (In a Pack of 5) (ex VAT)
AED 37.58
AED 7.516 Each (In a Pack of 5) (inc. VAT)
5
AED 35.79
AED 7.158 Each (In a Pack of 5) (ex VAT)
AED 37.58
AED 7.516 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SpontexCloth Material
Polyamide, Polyester
Application
Cleaning
Cloth Features
Microfiber Reusable
Colour
Green
Trade Name
Spontex
Range
MF Pro
Package Type
Pack
Number of Wipes per Pack
5
Wiper Size
380 x 400mm
Repeat/Single Use
Repeat Use
Country of Origin
China