Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spontex Spontex Blue Polyamide, Polyester Cloths for Cleaning, Pack of 5, 380 x 400mm, Repeat Use

RS Stock No.: 250-7449Brand: SpontexManufacturers Part No.: 95000115
brand-logo
View all in Cloths

Technical Document

Specifications

Brand

Spontex

Cloth Material

Polyamide, Polyester

Application

Cleaning

Cloth Features

Microfiber Reusable

Colour

Blue

Trade Name

Spontex

Range

MF Pro

Package Type

Pack

Number of Wipes per Pack

5

Wiper Size

380 x 400mm

Repeat/Single Use

Repeat Use

Country of Origin

China

Stock information temporarily unavailable.

AED 35.18

AED 7.035 Each (In a Pack of 5) (ex VAT)

AED 36.94

AED 7.387 Each (In a Pack of 5) (inc. VAT)

Spontex Spontex Blue Polyamide, Polyester Cloths for Cleaning, Pack of 5, 380 x 400mm, Repeat Use

AED 35.18

AED 7.035 Each (In a Pack of 5) (ex VAT)

AED 36.94

AED 7.387 Each (In a Pack of 5) (inc. VAT)

Spontex Spontex Blue Polyamide, Polyester Cloths for Cleaning, Pack of 5, 380 x 400mm, Repeat Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Spontex

Cloth Material

Polyamide, Polyester

Application

Cleaning

Cloth Features

Microfiber Reusable

Colour

Blue

Trade Name

Spontex

Range

MF Pro

Package Type

Pack

Number of Wipes per Pack

5

Wiper Size

380 x 400mm

Repeat/Single Use

Repeat Use

Country of Origin

China