Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spontex Spontex Blue Polyamide, Polyester Cloths for Cleaning, Bag of 5

RS Stock No.: 250-7451Brand: SpontexManufacturers Part No.: 95000117
brand-logo
View all in Cloths

Technical Document

Specifications

Brand

Spontex

Cloth Material

Polyamide, Polyester

Application

Cleaning

Cloth Features

Microfiber Reusable

Colour

Blue

Trade Name

Spontex

Range

MF Pro

Package Type

Bag

Number of Wipes per Pack

5

Country of Origin

China

Stock information temporarily unavailable.

AED 45.94

AED 9.188 Each (In a Pack of 5) (ex VAT)

AED 48.24

AED 9.647 Each (In a Pack of 5) (inc. VAT)

Spontex Spontex Blue Polyamide, Polyester Cloths for Cleaning, Bag of 5

AED 45.94

AED 9.188 Each (In a Pack of 5) (ex VAT)

AED 48.24

AED 9.647 Each (In a Pack of 5) (inc. VAT)

Spontex Spontex Blue Polyamide, Polyester Cloths for Cleaning, Bag of 5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Spontex

Cloth Material

Polyamide, Polyester

Application

Cleaning

Cloth Features

Microfiber Reusable

Colour

Blue

Trade Name

Spontex

Range

MF Pro

Package Type

Bag

Number of Wipes per Pack

5

Country of Origin

China