Technical Document
Specifications
Brand
SpontexCloth Material
Polyamide, Polyester
Application
Cleaning
Cloth Features
Microfiber Reusable
Colour
Green
Trade Name
Spontex
Range
MF Pro
Package Type
Bag
Number of Wipes per Pack
5
Country of Origin
China
AED 43.84
AED 8.768 Each (In a Pack of 5) (ex VAT)
AED 46.03
AED 9.206 Each (In a Pack of 5) (inc. VAT)
5
AED 43.84
AED 8.768 Each (In a Pack of 5) (ex VAT)
AED 46.03
AED 9.206 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SpontexCloth Material
Polyamide, Polyester
Application
Cleaning
Cloth Features
Microfiber Reusable
Colour
Green
Trade Name
Spontex
Range
MF Pro
Package Type
Bag
Number of Wipes per Pack
5
Country of Origin
China