Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spontex Steel Grey Scourer 160mm x 55mm, for Stainless Steel Use

RS Stock No.: 250-7458Brand: SpontexManufacturers Part No.: 95030027
brand-logo
View all in Scourers & Cleaning Sponges

Technical Document

Specifications

Brand

Spontex

Type

Pot Scourer

Colour

Steel Grey

Application

Stainless Steel

Height

55mm

Length

160mm

Country of Origin

China

Stock information temporarily unavailable.

AED 53.50

AED 5.35 Each (In a Pack of 10) (ex VAT)

AED 56.18

AED 5.618 Each (In a Pack of 10) (inc. VAT)

Spontex Steel Grey Scourer 160mm x 55mm, for Stainless Steel Use

AED 53.50

AED 5.35 Each (In a Pack of 10) (ex VAT)

AED 56.18

AED 5.618 Each (In a Pack of 10) (inc. VAT)

Spontex Steel Grey Scourer 160mm x 55mm, for Stainless Steel Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Spontex

Type

Pot Scourer

Colour

Steel Grey

Application

Stainless Steel

Height

55mm

Length

160mm

Country of Origin

China