Spontex Black Scourer 3m x 150mm x 8.5mm, for Cleaning Use
Technical Document
Specifications
Brand
SpontexType
Scouring Pad
Colour
Black
Application
Cleaning
Height
8.5mm
Length
3m
Width
150mm
Country of Origin
Spain
Stock information temporarily unavailable.
AED 97.45
AED 97.45 Each (ex VAT)
AED 102.32
AED 102.32 Each (inc. VAT)
Spontex Black Scourer 3m x 150mm x 8.5mm, for Cleaning Use
1
AED 97.45
AED 97.45 Each (ex VAT)
AED 102.32
AED 102.32 Each (inc. VAT)
Spontex Black Scourer 3m x 150mm x 8.5mm, for Cleaning Use
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SpontexType
Scouring Pad
Colour
Black
Application
Cleaning
Height
8.5mm
Length
3m
Width
150mm
Country of Origin
Spain