SpotSee Non-Reversible Temperature Sensitive Label, +30°C to +37°C, 1 Level Levels

RS Stock No.: 229-9761Brand: SpotSeeManufacturers Part No.: WM 30/86 10PK
brand-logo
View all in Temperature Sensitive Labels

Technical Document

Specifications

Brand

SpotSee

Minimum Temperature Sensitivity

+30°C

Maximum Temperature Sensitivity

+37°C

Number of Temperature Levels

1

Labels Per Product

10

Reversibility

No

Stock information temporarily unavailable.

AED 81.90

AED 8.19 Each (In a Pack of 10) (ex VAT)

AED 86.00

AED 8.60 Each (In a Pack of 10) (inc. VAT)

SpotSee Non-Reversible Temperature Sensitive Label, +30°C to +37°C, 1 Level Levels

AED 81.90

AED 8.19 Each (In a Pack of 10) (ex VAT)

AED 86.00

AED 8.60 Each (In a Pack of 10) (inc. VAT)

SpotSee Non-Reversible Temperature Sensitive Label, +30°C to +37°C, 1 Level Levels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SpotSee

Minimum Temperature Sensitivity

+30°C

Maximum Temperature Sensitivity

+37°C

Number of Temperature Levels

1

Labels Per Product

10

Reversibility

No