Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SPREADFAST Heatsink, Universal Square Ceramic, 29.5 °C/W @ 400 lfm, 52.5 °C/W @ 100 lfm, 15 x 15 x 6mm, Adhesive, Screw

RS Stock No.: 123-5629Brand: SPREADFASTManufacturers Part No.: SF-CHS-151506-PC
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Square Ceramic

Length

15mm

Width

15mm

Height

6mm

Dimensions

15 x 15 x 6mm

Thermal Resistance

29.5 °C/W @ 400 lfm, 52.5 °C/W @ 100 lfm

Mounting

Adhesive, Screw

Colour

White

Series

Pin Fin

Application

Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules

Material

Ceramic

Special Features

Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability

Country of Origin

China

Product details

Spreadfast SF-CHS Series Round Pin Ceramic Heatsink

Spreadfast SF-CHS series of round pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.

Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.

Ceramic Heatsinks

Stock information temporarily unavailable.

AED 32.29

AED 6.458 Each (In a Pack of 5) (ex VAT)

AED 33.90

AED 6.781 Each (In a Pack of 5) (inc. VAT)

SPREADFAST Heatsink, Universal Square Ceramic, 29.5 °C/W @ 400 lfm, 52.5 °C/W @ 100 lfm, 15 x 15 x 6mm, Adhesive, Screw

AED 32.29

AED 6.458 Each (In a Pack of 5) (ex VAT)

AED 33.90

AED 6.781 Each (In a Pack of 5) (inc. VAT)

SPREADFAST Heatsink, Universal Square Ceramic, 29.5 °C/W @ 400 lfm, 52.5 °C/W @ 100 lfm, 15 x 15 x 6mm, Adhesive, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 6.458AED 32.29
50 - 120AED 5.932AED 29.66
125 - 245AED 5.67AED 28.35
250 - 495AED 5.512AED 27.56
500+AED 5.092AED 25.46

Technical Document

Specifications

For Use With

Universal Square Ceramic

Length

15mm

Width

15mm

Height

6mm

Dimensions

15 x 15 x 6mm

Thermal Resistance

29.5 °C/W @ 400 lfm, 52.5 °C/W @ 100 lfm

Mounting

Adhesive, Screw

Colour

White

Series

Pin Fin

Application

Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules

Material

Ceramic

Special Features

Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability

Country of Origin

China

Product details

Spreadfast SF-CHS Series Round Pin Ceramic Heatsink

Spreadfast SF-CHS series of round pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.

Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.

Ceramic Heatsinks