Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SPREADFAST Heatsink, Universal Square Ceramic, 23.7 °C/W @ 400 lfm, 40.0 °C/W @ 100 lfm, 30 x 30 x 6mm, Adhesive, Screw

RS Stock No.: 123-5618Brand: SPREADFASTManufacturers Part No.: SF-CHS-303006P
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Square Ceramic

Length

30mm

Width

30mm

Height

6mm

Dimensions

30 x 30 x 6mm

Thermal Resistance

23.7 °C/W @ 400 lfm, 40.0 °C/W @ 100 lfm

Mounting

Adhesive, Screw

Colour

White

Series

Pin Fin

Application

Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules

Material

Ceramic

Special Features

Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability

Country of Origin

China

Product details

Spreadfast SF-CHS Series Square Pin Ceramic Heatsink

Spreadfast SF-CHS series of square pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.

Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.

Ceramic Heatsinks

Stock information temporarily unavailable.

AED 55.10

AED 11.021 Each (In a Pack of 5) (ex VAT)

AED 57.86

AED 11.572 Each (In a Pack of 5) (inc. VAT)

SPREADFAST Heatsink, Universal Square Ceramic, 23.7 °C/W @ 400 lfm, 40.0 °C/W @ 100 lfm, 30 x 30 x 6mm, Adhesive, Screw

AED 55.10

AED 11.021 Each (In a Pack of 5) (ex VAT)

AED 57.86

AED 11.572 Each (In a Pack of 5) (inc. VAT)

SPREADFAST Heatsink, Universal Square Ceramic, 23.7 °C/W @ 400 lfm, 40.0 °C/W @ 100 lfm, 30 x 30 x 6mm, Adhesive, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 11.021AED 55.10
50 - 120AED 10.146AED 50.73
125 - 245AED 9.682AED 48.41
250 - 495AED 9.476AED 47.38
500+AED 8.858AED 44.29

Technical Document

Specifications

For Use With

Universal Square Ceramic

Length

30mm

Width

30mm

Height

6mm

Dimensions

30 x 30 x 6mm

Thermal Resistance

23.7 °C/W @ 400 lfm, 40.0 °C/W @ 100 lfm

Mounting

Adhesive, Screw

Colour

White

Series

Pin Fin

Application

Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules

Material

Ceramic

Special Features

Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability

Country of Origin

China

Product details

Spreadfast SF-CHS Series Square Pin Ceramic Heatsink

Spreadfast SF-CHS series of square pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.

Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.

Ceramic Heatsinks