Technical Document
Specifications
Brand
SPREADFASTFor Use With
Universal Square Plastic
Length
32mm
Width
32mm
Height
15mm
Dimensions
32 x 32 x 15mm
Colour
Black
Material
Plastic
Special Features
30% Lighter than Regular Aluminium Heatsinks, Reduced EMI Issues
Country of Origin
China
Stock information temporarily unavailable.
AED 7.93
AED 7.93 Each (ex VAT)
AED 8.33
AED 8.33 Each (inc. VAT)
SPREADFAST Heatsink, Universal Square Plastic, 32 x 32 x 15mm
1
AED 7.93
AED 7.93 Each (ex VAT)
AED 8.33
AED 8.33 Each (inc. VAT)
SPREADFAST Heatsink, Universal Square Plastic, 32 x 32 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 7.93 |
10 - 24 | AED 7.46 |
25 - 49 | AED 7.24 |
50 - 99 | AED 7.14 |
100+ | AED 6.77 |
Technical Document
Specifications
Brand
SPREADFASTFor Use With
Universal Square Plastic
Length
32mm
Width
32mm
Height
15mm
Dimensions
32 x 32 x 15mm
Colour
Black
Material
Plastic
Special Features
30% Lighter than Regular Aluminium Heatsinks, Reduced EMI Issues
Country of Origin
China