SPREADFAST Heatsink, Universal Rectangular Plastic, 65 x 25 x 15mm

RS Stock No.: 184-6747Brand: SPREADFASTManufacturers Part No.: SFPLAS-65x20-11L
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Rectangular Plastic

Length

65mm

Width

25mm

Height

15mm

Dimensions

65 x 25 x 15mm

Colour

Black

Material

Plastic

Special Features

30% Lighter than Regular Aluminium Heatsinks, Reduced EMI Issues

Country of Origin

China

Stock information temporarily unavailable.

AED 12.18

AED 12.18 Each (ex VAT)

AED 12.79

AED 12.79 Each (inc. VAT)

SPREADFAST Heatsink, Universal Rectangular Plastic, 65 x 25 x 15mm

AED 12.18

AED 12.18 Each (ex VAT)

AED 12.79

AED 12.79 Each (inc. VAT)

SPREADFAST Heatsink, Universal Rectangular Plastic, 65 x 25 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 12.18
10 - 24AED 11.50
25 - 49AED 11.24
50 - 99AED 10.97
100+AED 10.29

Technical Document

Specifications

For Use With

Universal Rectangular Plastic

Length

65mm

Width

25mm

Height

15mm

Dimensions

65 x 25 x 15mm

Colour

Black

Material

Plastic

Special Features

30% Lighter than Regular Aluminium Heatsinks, Reduced EMI Issues

Country of Origin

China