Technical Document
Specifications
Brand
Sprint ElectricPhase
3
Control Function
Speed Controller
Supply Voltage
200 → 240/380 → 480 V
Current Rating
34 A
Voltage Rating
480 V
Power Rating
14 kW
Country of Origin
United Kingdom
AED 6,789.77
AED 6,789.77 Each (ex VAT)
AED 7,129.26
AED 7,129.26 Each (inc. VAT)
1
AED 6,789.77
AED 6,789.77 Each (ex VAT)
AED 7,129.26
AED 7,129.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sprint ElectricPhase
3
Control Function
Speed Controller
Supply Voltage
200 → 240/380 → 480 V
Current Rating
34 A
Voltage Rating
480 V
Power Rating
14 kW
Country of Origin
United Kingdom