Squire Combination Weatherproof Die Cast Alloy Combination Padlock, 6mm Shackle, 40mm Body

RS Stock No.: 759-5549Brand: SquireManufacturers Part No.: CP40
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

Squire

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

20mm

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Die Cast Alloy

Colour

Blue

Body Width

40mm

Quantity Per Package

1

Country of Origin

China

Product details

Squire Recodable Combination Padlock

The Squire combination padlock delivers security and there are no keys to lose.

Features and Benefits

Hardened steel 8mm shackle
Wide die cast alloy lock
Dual compound cover
Easy to use code wheels
Double locking mechanism
Endless combinations
Push button spring opening mechanism
Recommended for use on sheds, lorries,lockups,tool boxes and storage areas
Keyless
Suitable for outdoor use

Stock information temporarily unavailable.

AED 111.56

AED 111.56 Each (ex VAT)

AED 117.14

AED 117.14 Each (inc. VAT)

Squire Combination Weatherproof Die Cast Alloy Combination Padlock, 6mm Shackle, 40mm Body

AED 111.56

AED 111.56 Each (ex VAT)

AED 117.14

AED 117.14 Each (inc. VAT)

Squire Combination Weatherproof Die Cast Alloy Combination Padlock, 6mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Squire

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

20mm

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Die Cast Alloy

Colour

Blue

Body Width

40mm

Quantity Per Package

1

Country of Origin

China

Product details

Squire Recodable Combination Padlock

The Squire combination padlock delivers security and there are no keys to lose.

Features and Benefits

Hardened steel 8mm shackle
Wide die cast alloy lock
Dual compound cover
Easy to use code wheels
Double locking mechanism
Endless combinations
Push button spring opening mechanism
Recommended for use on sheds, lorries,lockups,tool boxes and storage areas
Keyless
Suitable for outdoor use