Squire RS Key Keep Combination Lock Key Lock Box

RS Stock No.: 781-1567Brand: SquireManufacturers Part No.: Key Keep
brand-logo
View all in Key Safes

Technical Document

Specifications

Brand

Squire

Cabinet Type

Key Cabinet

Capacity

1

Material

Die Cast

Cabinet Access Type

Combination Lock

Mounting Type

Wall Mounted

Colour

Black

Depth

35 mm

Height

120 mm

Width

85mm

Country of Origin

Hong Kong

Product details

Squire Key Keep 1 Combination Key Safe

Never get locked out again.....use a Squire Key Keep 1

Features and Benefits

Durable construction
Easy to fit and recode
4 wheel recodable combination
Choose your own secure access code
Weather resistant cover
Ideal for external and internal use

You may be interested in
RS PRO Combination Lock Key Safe
AED 171.50Each (ex VAT)
ABUS 787 Combination Lock Key Lock Box
AED 223.75Each (ex VAT)
Stock information temporarily unavailable.

AED 225.12

AED 225.12 Each (ex VAT)

AED 236.38

AED 236.38 Each (inc. VAT)

Squire RS Key Keep Combination Lock Key Lock Box

AED 225.12

AED 225.12 Each (ex VAT)

AED 236.38

AED 236.38 Each (inc. VAT)

Squire RS Key Keep Combination Lock Key Lock Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Combination Lock Key Safe
AED 171.50Each (ex VAT)
ABUS 787 Combination Lock Key Lock Box
AED 223.75Each (ex VAT)

Technical Document

Specifications

Brand

Squire

Cabinet Type

Key Cabinet

Capacity

1

Material

Die Cast

Cabinet Access Type

Combination Lock

Mounting Type

Wall Mounted

Colour

Black

Depth

35 mm

Height

120 mm

Width

85mm

Country of Origin

Hong Kong

Product details

Squire Key Keep 1 Combination Key Safe

Never get locked out again.....use a Squire Key Keep 1

Features and Benefits

Durable construction
Easy to fit and recode
4 wheel recodable combination
Choose your own secure access code
Weather resistant cover
Ideal for external and internal use

You may be interested in
RS PRO Combination Lock Key Safe
AED 171.50Each (ex VAT)
ABUS 787 Combination Lock Key Lock Box
AED 223.75Each (ex VAT)