Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ST Robotics USB-S USB Converter, For Use With Robot Controllers

RS Stock No.: 124-2721Brand: St RoboticsManufacturers Part No.: USB-S
brand-logo
View all in Industrial Robot Controllers

Technical Document

Specifications

For Use With

Robot Controllers

Country of Origin

United Kingdom

Product details

RS232 – USB Converter

The RS232 to USB cable is 2 metres long and has at one end a USB 2.0 connector, and at the other end a 9 pin DB9 connector. There is also a 25 pin to 9 pin conversion tool to allow the cable to be connected to the K11 robot controller.

Compatible Operating Systems

• Microsoft Windows 98 / 2000 / ME / XP / Vista / 7
• Mac OS 8.76 and above
• Linux 2.40 and above

Product Application Information

Designed for use with the ST Robotics range of R12 and R17 robot arms.

Standards

The system conforms to USB 1.x standards.

Stock information temporarily unavailable.

P.O.A.

ST Robotics USB-S USB Converter, For Use With Robot Controllers

P.O.A.

ST Robotics USB-S USB Converter, For Use With Robot Controllers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Robot Controllers

Country of Origin

United Kingdom

Product details

RS232 – USB Converter

The RS232 to USB cable is 2 metres long and has at one end a USB 2.0 connector, and at the other end a 9 pin DB9 connector. There is also a 25 pin to 9 pin conversion tool to allow the cable to be connected to the K11 robot controller.

Compatible Operating Systems

• Microsoft Windows 98 / 2000 / ME / XP / Vista / 7
• Mac OS 8.76 and above
• Linux 2.40 and above

Product Application Information

Designed for use with the ST Robotics range of R12 and R17 robot arms.

Standards

The system conforms to USB 1.x standards.