White metric folding rule,1m

RS Stock No.: 374-4860Brand: StabilaManufacturers Part No.: 12281
View all in Rulers

Technical Document

Specifications

Brand

Stabila

Length

208mm

Imperial or Metric

Metric

Material

Plastic

Width

21mm

Folding

Yes

You may be interested in
Facom 2m Plastic Metric Folding Ruler
AED 61.03Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

White metric folding rule,1m

P.O.A.

White metric folding rule,1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 2m Plastic Metric Folding Ruler
AED 61.03Each (ex VAT)

Technical Document

Specifications

Brand

Stabila

Length

208mm

Imperial or Metric

Metric

Material

Plastic

Width

21mm

Folding

Yes

You may be interested in
Facom 2m Plastic Metric Folding Ruler
AED 61.03Each (ex VAT)