Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stabila 60mm Spirit Level

RS Stock No.: 374-4810Brand: StabilaManufacturers Part No.: 7804
brand-logo

Technical Document

Specifications

Brand

Stabila

Level Type

Cross Test Level

Length

60mm

Number of Vials

2

Model Number p

7804

You may be interested in
Stabila 60mm Spirit Level
AED 43.04Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Stabila 60mm Spirit Level

P.O.A.

Stabila 60mm Spirit Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stabila 60mm Spirit Level
AED 43.04Each (ex VAT)

Technical Document

Specifications

Brand

Stabila

Level Type

Cross Test Level

Length

60mm

Number of Vials

2

Model Number p

7804

You may be interested in
Stabila 60mm Spirit Level
AED 43.04Each (ex VAT)