Technical Document
Specifications
Brand
STAHLWILLESocket Size
8mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
12 point
Finish
Chrome
Model
40D
Overall Length
23 mm
Material
Steel
Drive Type
Square
Country of Origin
Germany
Product details
1/4in Bi-Hexagon Sockets
Bi hexagon extra sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: DIN 3124/; SO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
AED 43.89
AED 43.89 Each (ex VAT)
AED 46.08
AED 46.08 Each (inc. VAT)
1
AED 43.89
AED 43.89 Each (ex VAT)
AED 46.08
AED 46.08 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STAHLWILLESocket Size
8mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
12 point
Finish
Chrome
Model
40D
Overall Length
23 mm
Material
Steel
Drive Type
Square
Country of Origin
Germany
Product details
1/4in Bi-Hexagon Sockets
Bi hexagon extra sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: DIN 3124/; SO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E