STAHLWILLE 1/4 in Drive 13mm Deep Socket, 12 point, 50 mm Overall Length

RS Stock No.: 737-0220Brand: STAHLWILLEManufacturers Part No.: 01240013
brand-logo
View all in Sockets

Technical Document

Specifications

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Deep Socket

Socket Head Type

12 point

Finish

Chrome

Overall Length

50 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/4in Bi-Hexagon Deep Sockets

Bi hexagon extra deep sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: E DIN EN 3710; E DIN EN 3709; DIN 3124; ISO 2725-1; ASME B 107.5M
Imperial: ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E

Stock information temporarily unavailable.

AED 137.92

AED 137.92 Each (ex VAT)

AED 144.82

AED 144.82 Each (inc. VAT)

STAHLWILLE 1/4 in Drive 13mm Deep Socket, 12 point, 50 mm Overall Length

AED 137.92

AED 137.92 Each (ex VAT)

AED 144.82

AED 144.82 Each (inc. VAT)

STAHLWILLE 1/4 in Drive 13mm Deep Socket, 12 point, 50 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Deep Socket

Socket Head Type

12 point

Finish

Chrome

Overall Length

50 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/4in Bi-Hexagon Deep Sockets

Bi hexagon extra deep sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: E DIN EN 3710; E DIN EN 3709; DIN 3124; ISO 2725-1; ASME B 107.5M
Imperial: ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E