Technical Document
Specifications
Brand
STAHLWILLEType
Spanner Head
Series
540
Head Type
Crow Foot
Size
20 mm
Insert Size
3/8in
Finish
Chrome
Country of Origin
Germany
Product details
Crow Feet Spanners
Special application crow feet spanners for use in confined areas and narrow reccesses. If using with a torque wrench settings may require modifying.
Designed for use with 3/8 inch square drive ratchets
deal for reaching behind obstructions and into narrow recesses
Constructed from Chrome Alloy Steel
Chrome plated finish
Individual Special Application
AED 417.95
AED 417.95 Each (ex VAT)
AED 438.85
AED 438.85 Each (inc. VAT)
1
AED 417.95
AED 417.95 Each (ex VAT)
AED 438.85
AED 438.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STAHLWILLEType
Spanner Head
Series
540
Head Type
Crow Foot
Size
20 mm
Insert Size
3/8in
Finish
Chrome
Country of Origin
Germany
Product details
Crow Feet Spanners
Special application crow feet spanners for use in confined areas and narrow reccesses. If using with a torque wrench settings may require modifying.
Designed for use with 3/8 inch square drive ratchets
deal for reaching behind obstructions and into narrow recesses
Constructed from Chrome Alloy Steel
Chrome plated finish