Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STAHLWILLE 1/2 in Drive 18mm Standard Socket, 12 point, 38 mm Overall Length

RS Stock No.: 737-0517Brand: STAHLWILLEManufacturers Part No.: 03010018
brand-logo
View all in Sockets

Technical Document

Specifications

Socket Size

18mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Chrome

Overall Length

38 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/2in Bi-Hexagon Sockets

Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: DIN 3124; ISO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E

Stock information temporarily unavailable.

AED 72.76

AED 72.76 Each (ex VAT)

AED 76.40

AED 76.40 Each (inc. VAT)

STAHLWILLE 1/2 in Drive 18mm Standard Socket, 12 point, 38 mm Overall Length

AED 72.76

AED 72.76 Each (ex VAT)

AED 76.40

AED 76.40 Each (inc. VAT)

STAHLWILLE 1/2 in Drive 18mm Standard Socket, 12 point, 38 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Size

18mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Chrome

Overall Length

38 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/2in Bi-Hexagon Sockets

Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: DIN 3124; ISO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E