Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STAHLWILLE 1/2 in Drive 18mm Standard Socket, 6 point, 38 mm Overall Length

RS Stock No.: 778-2412Brand: STAHLWILLEManufacturers Part No.: 03030018
brand-logo
View all in Sockets

Technical Document

Specifications

Socket Size

18mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Chrome

Overall Length

38 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/2in Drive Hexagon Socket

Hexagon sockets constructed from steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

DIN 3124/ ISO 2725-1, ASME B 107.5 M

You may be interested in
Stock information temporarily unavailable.

AED 70.66

AED 70.66 Each (ex VAT)

AED 74.19

AED 74.19 Each (inc. VAT)

STAHLWILLE 1/2 in Drive 18mm Standard Socket, 6 point, 38 mm Overall Length

AED 70.66

AED 70.66 Each (ex VAT)

AED 74.19

AED 74.19 Each (inc. VAT)

STAHLWILLE 1/2 in Drive 18mm Standard Socket, 6 point, 38 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Socket Size

18mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Chrome

Overall Length

38 mm

Material

Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/2in Drive Hexagon Socket

Hexagon sockets constructed from steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

DIN 3124/ ISO 2725-1, ASME B 107.5 M

You may be interested in