Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STAHLWILLE 3/8 in Square Socket Wrench with Ratchet Handle, 193 mm Overall

RS Stock No.: 737-0299Brand: STAHLWILLEManufacturers Part No.: 12111030
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

193 mm

Material

Alloy Steel

Finish

Chrome

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

STAHLWILLE 3/8 in Square Socket Wrench with Ratchet Handle, 193 mm Overall

P.O.A.

STAHLWILLE 3/8 in Square Socket Wrench with Ratchet Handle, 193 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

193 mm

Material

Alloy Steel

Finish

Chrome

Country of Origin

Germany

You may be interested in