Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STAHLWILLE 1/2 in Square Extension, 130 mm Overall

RS Stock No.: 737-0602Brand: STAHLWILLEManufacturers Part No.: 13010002
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Drive Size

1/2 in

Type

Extension

Drive Type

Square

Overall Length

130 mm

Finish

Chrome

Material

Alloy Steel

Country of Origin

Germany

Product details

1/2in Extension Bars (509)

Square drive extension bar for use with 1/2in ratchets and accessories.

Standards

DIN 3123/ ISO 3316

Stock information temporarily unavailable.

AED 121.12

AED 121.12 Each (ex VAT)

AED 127.18

AED 127.18 Each (inc. VAT)

STAHLWILLE 1/2 in Square Extension, 130 mm Overall

AED 121.12

AED 121.12 Each (ex VAT)

AED 127.18

AED 127.18 Each (inc. VAT)

STAHLWILLE 1/2 in Square Extension, 130 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

1/2 in

Type

Extension

Drive Type

Square

Overall Length

130 mm

Finish

Chrome

Material

Alloy Steel

Country of Origin

Germany

Product details

1/2in Extension Bars (509)

Square drive extension bar for use with 1/2in ratchets and accessories.

Standards

DIN 3123/ ISO 3316