STAHLWILLE 1/2 in Square Ratchet with Ratchet Handle, 265.5 mm Overall

RS Stock No.: 737-2816Brand: STAHLWILLEManufacturers Part No.: 13111010
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

265.5 mm

Material

Alloy Steel

Finish

Chrome

Country of Origin

Germany

Product details

1/2in Reversible Ratchet (512)

Ratchet with forward and reverse direction, for use with 1/2in sockets and accessories.

Reversible action
36 teeth
Bi-component handle
Chrome Alloy Steel
Length 265.5mm

Standards

DIN 3122/ ISO 3315

Stock information temporarily unavailable.

AED 596.77

AED 596.77 Each (ex VAT)

AED 626.61

AED 626.61 Each (inc. VAT)

STAHLWILLE 1/2 in Square Ratchet with Ratchet Handle, 265.5 mm Overall

AED 596.77

AED 596.77 Each (ex VAT)

AED 626.61

AED 626.61 Each (inc. VAT)

STAHLWILLE 1/2 in Square Ratchet with Ratchet Handle, 265.5 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

265.5 mm

Material

Alloy Steel

Finish

Chrome

Country of Origin

Germany

Product details

1/2in Reversible Ratchet (512)

Ratchet with forward and reverse direction, for use with 1/2in sockets and accessories.

Reversible action
36 teeth
Bi-component handle
Chrome Alloy Steel
Length 265.5mm

Standards

DIN 3122/ ISO 3315