Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STAHLWILLE 730N Click Torque Wrench, 20 → 100Nm, 28 mm Drive, Hex Drive, 9 x 12mm Insert

RS Stock No.: 270-2110Brand: STAHLWILLEManufacturers Part No.: 50181010
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

20 → 100Nm

Drive Shape

Hex

Drive Size

28 mm

Model

730N

Overall Length

386 mm

Insert Size

9 x 12mm

Accuracy

± 3 %

Scale Graduations

10Nm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE 730N Click Torque Wrench, 20 → 100Nm, 28 mm Drive, Hex Drive, 9 x 12mm Insert

P.O.A.

STAHLWILLE 730N Click Torque Wrench, 20 → 100Nm, 28 mm Drive, Hex Drive, 9 x 12mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

20 → 100Nm

Drive Shape

Hex

Drive Size

28 mm

Model

730N

Overall Length

386 mm

Insert Size

9 x 12mm

Accuracy

± 3 %

Scale Graduations

10Nm

Country of Origin

Germany